Igus e-chain Black, W168mm x D54 mm, L1 m, 150 mm Min. Bend Radius, Igumid G

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€149.84

(exc. VAT)

€184.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€149.84
10 - 24€136.37
25 +€127.34

*price indicative

RS Stock No.:
796-6770
Mfr. Part No.:
E4.32.17.150.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

168mm

Product Type

Cable Trunking

Depth

54mm

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

150mm

Series

e-chain

Standards/Approvals

No

COO (Country of Origin):
DE

Series E4.32 Cable Chain


The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.

Straight run through inner / outer-link design

Low-noise operation due to integrated brake on the radial stop dogs

The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces

15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops

New opening crossbar available for faster assembly/disassembly - 385.X. Q

New separation kit increases the service-life of your cables by up to 4 times

Version NC "no camber" possible by simply rotating the outer link without retrofit

e-chain® links removable on both sides

The lid on the e-tube pivots and is removable

Cable-friendly, wide polymer crossbars

Optimized gliding surfaces – long service-life

Smooth outer contour, reduced dirt adhesion

Strain relief possible with strain relief crossbar on the mounting bracket

When to use E4.32:

If a robust height of 32mm is required

If inner widths up to 400mm are required

For unsupported lengths up to 3.25m and fill weights up to 15kg/metre

For long travel up to 200m

Also suitable for side-mounted, vertical standing of hanging applications

Please see RS 796-6774, 796-6783 or 796-6786 for end brackets

Series E4.32 e-chain®


The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy