Igus 2500 Black, W54mm x D35 mm, L1 m, 55 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-1916
- Mfr. Part No.:
- 2500.03.055.0
- Manufacturer:
- Igus
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€58.67
(exc. VAT)
€72.16
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €58.67 | - |
| 6 + | €55.74 | 4% |
*price indicative
- RS Stock No.:
- 814-1916
- Mfr. Part No.:
- 2500.03.055.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 54mm | |
| Depth | 35mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 55mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 2500 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 54mm | ||
Depth 35mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 55mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 2500 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2500 Series Cable Trunking, 1m Length, 54mm Width - 2500.03.055.0
This cable trunking provides organised routing and protection for electrical and signal cables in industrial installations. Designed for use where controlled cable guidance and mechanical support are required, it combines a compact profile with material properties that reduce fire risk and offer integrated cable retention features for secure connections.
Features and Benefits:
• Flame-retardant material reduces fire propagation risk
• Self‑extinguishing construction limits continued burning
• Integrated strain relief secures terminations against pull‑out
• Minimum bend radius 55mm preserves cable integrity
• Compatible with industrial chemical‑resistant polymer Igumid GLW
• Width 54mm and depth 35mm accommodate multiple conductors
• Self‑extinguishing construction limits continued burning
• Integrated strain relief secures terminations against pull‑out
• Minimum bend radius 55mm preserves cable integrity
• Compatible with industrial chemical‑resistant polymer Igumid GLW
• Width 54mm and depth 35mm accommodate multiple conductors
Applications
• Suitable for machine tool cable routing on shop floors
• Ideal for control panel internal cable organisation
• Used with robotic installations requiring tight bends
• Can be used for wiring in automated assembly lines
• Suitable for production machinery where space is restricted
• Ideal for control panel internal cable organisation
• Used with robotic installations requiring tight bends
• Can be used for wiring in automated assembly lines
• Suitable for production machinery where space is restricted
How long is the trunking section supplied?
It is supplied in 1m lengths for straightforward linear installation and joining.
What approvals indicate restricted substances management?
The material meets REACH and RoHS requirements for regulated substances.
Which colour option is available for integrating with dark enclosures?
The unit is finished in black to match industrial housings and minimise visual impact.
What type of polymer is used and why is it suitable?
The component is made from Igumid GLW, selected for its mechanical and thermal behaviour in industrial environments.
