HellermannTyton HTWD-PW Grey - Wide Slot, W15mm x D30 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1156
- Distrelec Article No.:
- 304-29-080
- Mfr. Part No.:
- 181-10038 HTWD-PW-15X30-PVC-GY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 32 units)*
€310.25
(exc. VAT)
€381.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €310.25 | €9.695 |
| 5 + | €279.22 | €8.726 |
*price indicative
- RS Stock No.:
- 843-1156
- Distrelec Article No.:
- 304-29-080
- Mfr. Part No.:
- 181-10038 HTWD-PW-15X30-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 15mm | |
| Product Type | Cable Trunking | |
| Depth | 30mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 15mm | ||
Product Type Cable Trunking | ||
Depth 30mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 15mm Width, 30mm Depth - 181-10038 HTWD-PW-15X30-PVC-GY
This cable trunking is an effective solution for organising and managing cables with a width of 15mm and a depth of 30mm. Designed as slotted panel trunking, it is made from durable PVC material. The length of 2m ensures that users have sufficient trunking for a variety of installations. With a professional grey colour, this self-extinguishing trunking meets important safety standards such as DIN EN 50085 and UL 94 V-0.
Features & Benefits
• Self-extinguishing material enhances fire safety standards
• Designed for quick installation with slotted panel design
• PVC construction provides durability for lasting performance
• Wide slots enable easy cable access and organisation
• Complies with DIN EN 50085 for reliable quality
• UL 94 V-0 rating ensures effective flame resistance
Applications
• Used in commercial settings for electrical installations
• Ideal for industrial environments requiring cable management
• Suitable for use in automation systems needing neat wiring
• Effective in electronic for maintaining order
• Common in mechanical assemblies needing secure cable routing
How does the trunking help improve cable management in a workspace?
The trunking allows for clean organisation, preventing tangling and exposure of cables, which enhances safety and accessibility during maintenance or upgrades.
What makes this trunking suitable for safety-critical applications?
Its self-extinguishing properties and compliance with UL 94 V-0 ratings provide peace of mind by reducing fire risk in sensitive environments.
Can this trunking be easily cut to fit specific lengths?
Yes, the trunking can be cut to required dimensions, allowing flexibility for various installation needs without compromising its structural integrity.
How does the design facilitate cable access for maintenance?
The wide slots provide convenient access to cables, enabling quick identification and adjustments without needing to dismantle the entire system.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
