HellermannTyton HTWD-PW Grey - Wide Slot, W120mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1039
- Distrelec Article No.:
- 304-34-411
- Mfr. Part No.:
- 181-10248 HTWD-PW-120X80-PVC-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 16 metres)*
€711.56
(exc. VAT)
€875.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €711.56 | €44.473 |
*price indicative
- RS Stock No.:
- 289-1039
- Distrelec Article No.:
- 304-34-411
- Mfr. Part No.:
- 181-10248 HTWD-PW-120X80-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 120mm | |
| Product Type | Cable Slotted Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 120mm | ||
Product Type Cable Slotted Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Slotted Trunking, 120mm Width, 80mm Depth - 181-10248 HTWD-PW-120X80-PVC-GY
This cable slotted trunking is designed for efficient electrical cable management. Constructed from durable PVC, it is 120mm wide and 80mm deep, offering a wide slot for organising and protecting cables. With a length of 2m, this grey trunking is suitable for various applications, ensuring an organised and tidy installation.
Features & Benefits
• The wide slot type facilitates easy insertion and removal of cables
• Made from PVC for long-lasting durability in various environments
• Self-extinguishing properties enhance safety in electrical installations
• Complies with DIN EN 50085 for industry-standard performance
• UL 94 V-0 rated for superior flame resistance and safety
• Designed as slotted panel trunking to maximise space efficiency
Applications
• Used for routing electrical cables in industrial settings
• Ideal for automation and electronics environments
• Suitable for mechanical workshops needing efficient cable management
• Commonly installed in commercial electrical systems
• Designed for quick access during maintenance tasks
What kinds of materials are used in the construction?
The trunking is made from robust PVC, providing durability and resistance to various environmental factors, which is crucial in both indoor and outdoor applications.
How does the design contribute to fire safety?
It features self-extinguishing properties, which help to minimise fire risks by ensuring that the material does not promote flame spread, critical for electrical safety.
Can it be used in small spaces for cable management?
Yes, its slim profile and wide slot design allow it to fit into tighter areas while still providing sufficient room for cable organisation and access.
How does it comply with industry standards?
The product meets DIN EN 50085 and UL 94 V-0 standards, ensuring reliable performance and safety in electrical installations across various settings.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
