Legrand Steel Metric Cage Nut 0 364 50
- RS Stock No.:
- 180-6131
- Mfr. Part No.:
- 0 364 50
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 5 more to save €9.05
View bulk pricing optionsSubtotal (1 box of 20 units)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €36.35 | €1.818 | - |
| 5 - 9 | €34.54 | €1.727 | €9.05 |
| 10 - 29 | €32.71 | €1.636 | €36.40 |
| 30 + | €30.53 | €1.527 | €174.60 |
*price indicative
- RS Stock No.:
- 180-6131
- Mfr. Part No.:
- 0 364 50
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread | Metric | |
| Product Type | Cage Nut | |
| Size | M4 | |
| Overall Width | 8.3mm | |
| Material | Steel | |
| Cutout Width | 44mm | |
| Finish | Galvanised | |
| Cutout Length | 44mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Metric | ||
Product Type Cage Nut | ||
Size M4 | ||
Overall Width 8.3mm | ||
Material Steel | ||
Cutout Width 44mm | ||
Finish Galvanised | ||
Cutout Length 44mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
For mounting on square perforation 8.3 x 8.3 mm
M4
For mounting chassis and fixing wiring accessories
Related links
- Legrand Steel Metric Cage Nut 0 364 52
- Legrand Steel M5 Cage Nut 0 364 51
- RS PRO Steel Metric Cage Nut
- Schneider Electric Metric Cage Nut NSYCNFM8
- Schneider Electric Metric Cage Nut NSYCNFM6
- Schneider Electric Metric Cage Nut NSYGFR12M65
- StarTech.com Steel 10-32 Cage Nut CABCAGENUTS1032
- Rittal Steel Cage Nut 2094200
