Legrand Steel Metric Cage Nut 0 364 52
- RS Stock No.:
- 266-3253
- Mfr. Part No.:
- 0 364 52
- Manufacturer:
- Legrand
Subtotal (1 box of 20 units)*
€37.06
(exc. VAT)
€45.58
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €37.06 | €1.853 |
*price indicative
- RS Stock No.:
- 266-3253
- Mfr. Part No.:
- 0 364 52
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cage Nut | |
| Thread | Metric | |
| Size | M6 | |
| Overall Width | 8.3mm | |
| Material | Steel | |
| Finish | Electro Galvanised | |
| Compatible Maximum Panel Thickness | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cage Nut | ||
Thread Metric | ||
Size M6 | ||
Overall Width 8.3mm | ||
Material Steel | ||
Finish Electro Galvanised | ||
Compatible Maximum Panel Thickness 2.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand M6 cage nut for fixing equipment with mounting on square perforation 8.3x8.3mm.
For fixing the device
