Ibico IB410000 Battery Powered Single Function Calculator
- RS Stock No.:
- 652-668
- Mfr. Part No.:
- IB410000
- Manufacturer:
- Ibico
Subtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
New product - Preorder today
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.92 |
*price indicative
- RS Stock No.:
- 652-668
- Mfr. Part No.:
- IB410000
- Manufacturer:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Product Type | Calculator | |
| Shape | Rectangular | |
| Sub Type | Single Function | |
| Display Lines | 1 | |
| Characters/Digits per Line | 8 | |
| Graphing Capability | No | |
| Model Number | IB410000 | |
| Colour | Blue, White | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Weight | 46g | |
| Battery Size | G10 | |
| Height | 7mm | |
| Width | 60mm | |
| Standards/Approvals | CE Marked | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Product Type Calculator | ||
Shape Rectangular | ||
Sub Type Single Function | ||
Display Lines 1 | ||
Characters/Digits per Line 8 | ||
Graphing Capability No | ||
Model Number IB410000 | ||
Colour Blue, White | ||
Power Source Battery | ||
Batteries Included Yes | ||
Weight 46g | ||
Battery Size G10 | ||
Height 7mm | ||
Width 60mm | ||
Standards/Approvals CE Marked | ||
Length 98mm | ||
- COO (Country of Origin):
- CN
The Ibico Pocket Calculator is a stylish and Compact device designed for individuals on the go. With its sleek dimensions of just 98 mm x 60 mm x 7 mm, it easily fits in a shirt pocket, making it the perfect companion for business professionals. Featuring an 8-digit LCD display and a striking white and blue finish, this calculator not only offers functionality but also enhances your on-the-move lifestyle with its elegant protective wallet. The innovative soft touch rubber keys ensure a comfortable user experience, making calculations effortless while adding a touch of sophistication.
8-digit LCD display for clear visibility
Sleek dimensions ensure a portable design
Soft touch rubber keys provide a comfortable feel when in use
Includes an elegant protective wallet for safekeeping
Lightweight at only 46 g, Ideal for mobility
Designed to fit neatly into a shirt pocket, making it convenient to carry
Pallet quantity of 3000 ensures availability for business needs
Related links
- Ibico IB410086 Battery Powered Single Function Calculator
- Ibico IB410031 Battery Powered Single Function Calculator
- Ibico IB410062 Battery Powered Single Function Calculator
- Ibico IB410079 Battery Powered Single Function Calculator
- Canon Battery, Battery Powered Scientific Calculator
- Casio Battery, Battery Powered Scientific Calculator
- Casio FX-83GTX Battery Powered Scientific Calculator
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
