Ohaus 500 g Calibration Weight, Class F1
- RS Stock No.:
- 173-725
- Mfr. Part No.:
- 11117043
- Manufacturer:
- Ohaus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-725
- Mfr. Part No.:
- 11117043
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML F1 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML F1 | ||
- COO (Country of Origin):
- CH
The Ohaus Europe GmbH stainless steel single weight, with a weight of 500g and OIML F1 classification, is designed for precise measurement applications. It comes with a weight case for secure storage and protection. Individual weights also include a weight case for added convenience and organization.
Ideal for calibration and precision weighing tasks
Compact design for easy handling and storage
Related links
- Ohaus 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F1
- Adam Equipment Co Ltd 500 g Calibration Weight, Class F1
- Ohaus 2 g Calibration Weight, Class F1
- Ohaus 1 g Calibration Weight, Class F1
- Ohaus 50 g Calibration Weight, Class F1
- Ohaus 10 g Calibration Weight, Class F1
- Ohaus 200 g Calibration Weight, Class F1