Ohaus 5 kg Calibration Weight, Class F1

Subtotal (1 unit)*

€612.00

(exc. VAT)

€752.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€612.00

*price indicative

RS Stock No.:
173-731
Mfr. Part No.:
11117046
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weight

5kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

OIML F1

COO (Country of Origin):
CH
The Ohaus Europe GmbH stainless steel single weight, with a weight of 5kg and OIML F1 classification, is designed for precise measurement applications. It comes with a weight case for secure storage and protection. Individual weights also include a weight case for added convenience and organization.

Ideal for calibration and precision weighing tasks

Compact design for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy