Ohaus 5 kg Calibration Weight, Class M1
- RS Stock No.:
- 192-419
- Mfr. Part No.:
- 87000009
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
€138.25
(exc. VAT)
€170.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.25 |
*price indicative
- RS Stock No.:
- 192-419
- Mfr. Part No.:
- 87000009
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weight | 5kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | ISO/IEC 17025, RoHS | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weight 5kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals ISO/IEC 17025, RoHS | ||
- COO (Country of Origin):
- FR
The Ohaus Europe GmbH rectangular cast iron weight 5kg M1 is adjusted to meet OIML M1 tolerances. Weights up to 500g come with a polycarbonate case, while larger weights have a wood hinged case. Individual weights up to 500mg include a polypropylene case. It is sourced from FR.
Weights are made from aluminum and brass
Weights are made from nickeled brass or stainless steel
Related links
- Ohaus 5 kg Calibration Weight, Class F1
- RS PRO 5 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 5 kg Calibration Weight, Class M1
- Ohaus 10 kg Calibration Weight, Class M1
- Ohaus 20 kg Calibration Weight, Class M1
- Kern 4.4 kg Calibration Weight, Class M1
- Kern 1.2 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 1 kg Calibration Weight, Class M1