RS PRO 50 g Calibration Weight, Class M1
- RS Stock No.:
- 180-095
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.04
(exc. VAT)
€44.33
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.04 |
*price indicative
- RS Stock No.:
- 180-095
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Calibration Weight, 50g Capacity
RS PRO offers a professional calibration weight designed for precise calibration and testing applications. This 50g weight is Ideal for ensuring the accuracy of scales and balances, providing reliable performance in various settings.
Features and Benefits
Weight capacity 50g: Suitable for calibrating a wide range of scales
Class OIML M1: Ensures high accuracy and compliance with international standards
Stainless steel construction: Provides durability and resistance to corrosion
Higher values for larger scales: Ideal for calibrating larger capacity scales
Density: 7.9g/cm³: Ensures consistent and precise measurements
Applications
Commonly used in laboratories, manufacturing facilities, and quality control environments for scale calibration and testing.
Additional Information
Complies with OIML M1 standards, ensuring international compatibility and reliability in measurement accuracy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Kern 50 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 50 g Calibration Weight, Class M1
- Kern 28 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 34 g Calibration Weight, Class M1
- Kern 800 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 500 g Calibration Weight, Class M1
- Kern 950 g Calibration Weight, Class M1
