Ohaus Calibration Weight, Class F1
- RS Stock No.:
- 192-425
- Mfr. Part No.:
- 80780448
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
€1,627.24
(exc. VAT)
€2,001.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.24 |
*price indicative
- RS Stock No.:
- 192-425
- Mfr. Part No.:
- 80780448
- Manufacturer:
- Ohaus
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
| Brand | Ohaus | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS, ISO/IEC 17025 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS, ISO/IEC 17025 | ||
- COO (Country of Origin):
- US
The Ohaus Europe GmbH OIML E1-E2 and F1-F2 weights offer high accuracy with tight tolerances and polished surfaces. Made from high-grade stainless steels, including Tormenter Alloy 8, they are corrosion-resistant with low magnetic properties. Certificate options traceable to NIST are available for regulatory compliance.
Weight Material Tormenter Alloy 8
Construction Two-piece
Related links
- Ohaus Calibration Weight, Class F1
- Ohaus 5 kg Calibration Weight, Class F1
- Ohaus 1 kg Calibration Weight, Class F1
- Ohaus 50 g Calibration Weight, Class F1
- Ohaus 1 g Calibration Weight, Class F1
- Ohaus 200 g Calibration Weight, Class F1
- Ohaus 2 g Calibration Weight, Class F1
- Ohaus 2 kg Calibration Weight, Class F1