Kern 5 g Calibration Weight, Class M1
- RS Stock No.:
- 619-268
- Mfr. Part No.:
- 347-136
- Manufacturer:
- Kern
Subtotal (1 unit)*
€250.00
(exc. VAT)
€307.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.00 |
*price indicative
- RS Stock No.:
- 619-268
- Mfr. Part No.:
- 347-136
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Individual Weight is a hook-style test weight made from fine-turned stainless steel, ensuring durability and accurate performance. It complies with OIML Class M1 standards, making it suitable for routine testing and calibration in industrial and educational settings. The hook design allows easy suspension for force and tension applications.
Made from fine-turned stainless steel for high durability and precision
Complies with OIML Class M1 standards for reliable calibration and testing
Intuitive user interface enhances ease of use for both novices and experts
Fast response time provides immediate results to streamline your workflow
Related links
- Kern 5 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class F1
