Adam Equipment Co Ltd 2kg Calibration Weight
- RS Stock No.:
- 207-7497
- Mfr. Part No.:
- M1 2kg
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
€163.91
(exc. VAT)
€201.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.91 |
*price indicative
Calibration Options:
Each
€187.38
(exc. VAT)
€230.48
(inc. VAT)
- RS Stock No.:
- 207-7497
- Mfr. Part No.:
- M1 2kg
- Manufacturer:
- Adam Equipment Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weight | 2kg | |
| Class | M1 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weight 2kg | ||
Class M1 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- GB
The Adam Equipment OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.
Capacity: 2kg
Related links
- Adam Equipment Co Ltd 2kg Calibration Weight Set
- Adam Equipment Co Ltd 2kg Calibration Weight PreCal
- Ohaus 2kg Calibration Weight
- RS PRO 2kg Calibration Weight
- Adam Equipment Co Ltd 10g Calibration Weight
- Adam Equipment Co Ltd 500g Calibration Weight
- Adam Equipment Co Ltd 10kg Calibration Weight
- Adam Equipment Co Ltd 5kg Calibration Weight

