Adam 100 g Calibration Weight, Class M1
- RS Stock No.:
- 210-2964
- Mfr. Part No.:
- M1 100g + CALIBRATION
- Manufacturer:
- Adam
Subtotal (1 unit)*
€77.30
(exc. VAT)
€95.08
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.30 |
*price indicative
- RS Stock No.:
- 210-2964
- Mfr. Part No.:
- M1 100g + CALIBRATION
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | Inhouse UKAS | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals Inhouse UKAS | ||
- COO (Country of Origin):
- CN
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Related links
- Adam Equipment Co Ltd 100 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 500 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 200 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 20 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 10 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 2 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 50 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 5 g Calibration Weight, Class M1
