Adam 100 g Calibration Weight, Class M1
- RS Stock No.:
- 210-2967
- Mfr. Part No.:
- M1 1g - 100g + CALIBRATION
- Manufacturer:
- Adam
Subtotal (1 unit)*
€506.48
(exc. VAT)
€622.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.48 |
*price indicative
- RS Stock No.:
- 210-2967
- Mfr. Part No.:
- M1 1g - 100g + CALIBRATION
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | F1, E2, E1, M1 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals F1, E2, E1, M1 | ||
- COO (Country of Origin):
- CN
The Adam Equipment weight sets are available in several classes. E2 weights offer superb accuracy for calibrating analytical and precision balances. F1 weights are suitable for calibrating precision balances. M1 weights are excellent for calibrating compa
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Related links
- Adam Equipment Co Ltd 100 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 1 → 100g Calibration Weight Set, Class M1
- Adam Equipment Co Ltd 500 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 200 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 1 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 20 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 10 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 5 g Calibration Weight, Class M1
