Moore & Wright Caliper 150 mm Spring Divider, Metric
- RS Stock No.:
- 326-906
- Mfr. Part No.:
- 506R
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€29.60
(exc. VAT)
€36.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.60 |
*price indicative
- RS Stock No.:
- 326-906
- Mfr. Part No.:
- 506R
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Calliper Type | Spring Divider | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Calliper Type Spring Divider | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Moore & Wright Spring Divider is a versatile tool designed for precision measurement and marking. Manufactured from polished tool steel, this divider ensures durability and reliability. The legs are hardened to over 550Hv at the point, providing long-lasting performance. It is centrally mounted adjustment screw for finer settings than firm joint types, it guarantees accurate and consistent results.
Length is 6 inch or 150 mm
Bow spring ensures uniform tension over working range
Attractive and retail ready packaging
Secure and branded packaging
Related links
- Moore & Wright Caliper 250 mm Spring Divider, Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 150 mm Inside, Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.01 Resolution Dial Imperial
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 150 mm Straight Pivot, Metric
- Moore & Wright Caliper 150 mm Outside caliper, Metric
