Moore & Wright Caliper 150 mm Straight Pivot, Metric
- RS Stock No.:
- 326-926
- Mfr. Part No.:
- 56R
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€31.12
(exc. VAT)
€38.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.12 |
*price indicative
- RS Stock No.:
- 326-926
- Mfr. Part No.:
- 56R
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Measurement Capacity | 150mm | |
| Calliper Type | Straight Pivot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Measurement Capacity 150mm | ||
Calliper Type Straight Pivot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Moore & Wright Spring Joint Calliper is a specialized tool designed for precision marking and measurement. Crafted from polished tool steel, this calliper is durable and reliable. The marking leg is hardened to over 550Hv at the point, ensuring long-lasting performance. This calliper is an essential tool for machinists, toolmakers, and quality control inspectors, providing accurate and consistent results.
Bow spring ensures uniform tension over working range
Length is 6 inches or 150 mm
Centrally mounted adjustment screw offers finer setting than firm joint
Related links
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm Inside, Metric
- Moore & Wright Caliper 150 mm 0.01 Resolution Dial Imperial
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 150 mm Spring Divider, Metric
- Moore & Wright Caliper 150 mm Outside caliper, Metric
