Moore & Wright Caliper 200 mm 0.01 Resolution Digital, Metric, Imperial
- RS Stock No.:
- 390-876
- Mfr. Part No.:
- MW170-20DB
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€119.12
(exc. VAT)
€146.52
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.12 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 390-878
Each
€176.54
(exc. VAT)
€217.14
(inc. VAT)
- RS Stock No.:
- 390-876
- Mfr. Part No.:
- MW170-20DB
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | LCD | |
| Accuracy | ±0.03 mm | |
| Resolution | 0.01 | |
| Measurement Capacity | 200mm | |
| Calliper Type | Digital | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type LCD | ||
Accuracy ±0.03 mm | ||
Resolution 0.01 | ||
Measurement Capacity 200mm | ||
Calliper Type Digital | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital depth gauge is crafted from alloyed stainless steel with ground micro-lapped measuring surfaces for high precision. It includes essential functions like mm/inch conversion, on/off, zero setting, and a battery low indication for ease of use. The gauge also features a position locking screw for secure measurements. Its available with or without a hook, and a wide base model option is offered for added stability during measurements.
Ergonomic design for comfortable handling
Ideal for measuring depths in various industrial applications
Powered by a long lasting battery for extended use
Related links
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 600 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 1500 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric

