Moore & Wright Caliper 1.5 m 0.01 Resolution Digital, Metric, Imperial
- RS Stock No.:
- 390-866
- Mfr. Part No.:
- MW153-80DDL
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€2,649.60
(exc. VAT)
€3,259.01
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,649.60 |
*price indicative
- RS Stock No.:
- 390-866
- Mfr. Part No.:
- MW153-80DDL
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | LCD | |
| Accuracy | ±0.13 mm | |
| Resolution | 0.01 | |
| Measurement Capacity | 1.5m | |
| Calliper Type | Digital | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type LCD | ||
Accuracy ±0.13 mm | ||
Resolution 0.01 | ||
Measurement Capacity 1.5m | ||
Calliper Type Digital | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Carbon fiber digital calipers are designed with reinforced carbon fiber for reduced weight and enhanced ease of use. They offer extended length options to measure larger dimensions with precision. The large backlit color LCD display ensures visibility in various lighting conditions, while the calipers provide selectable metric or imperial units with both scales etched on the beam. The caliper supports absolute and incremental functions, with a measurement hold feature for added convenience.
Durable carbon fiber construction for long lasting use
User friendly controls for seamless switching between functions
Ideal for measuring larger or hard to reach dimensions
Related links
- Moore & Wright Caliper 600 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 1000 mm 0.01 Resolution Digital Metric
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
