Bernstein Caliper 150 mm 0.02 Resolution Digital, Imperial & Metric
- RS Stock No.:
- 488-808
- Distrelec Article No.:
- 301-23-921
- Mfr. Part No.:
- 7-511
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€55.13
(exc. VAT)
€67.81
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.13 |
*price indicative
- RS Stock No.:
- 488-808
- Distrelec Article No.:
- 301-23-921
- Mfr. Part No.:
- 7-511
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Display Type | LCD | |
| Accuracy | 2 % | |
| Resolution | 0.02 | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | DIN - EN 61340-4-1/ VDE 0300, Part 5-1, Part 4-5, DIN - EN 61340-5-2 / VDE 0300, Part 4-3, Part 4-1, DIN - EN 61340-4-3/VDE 0300, DIN - EN 61340-4-5/VDE 0300, Part 5-2, Part 2-1, DIN - EN 61340-5-1/VDE 0300, DIN - EN 61340-2-1 / VDE 0300 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Display Type LCD | ||
Accuracy 2 % | ||
Resolution 0.02 | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals DIN - EN 61340-4-1/ VDE 0300, Part 5-1, Part 4-5, DIN - EN 61340-5-2 / VDE 0300, Part 4-3, Part 4-1, DIN - EN 61340-4-3/VDE 0300, DIN - EN 61340-4-5/VDE 0300, Part 5-2, Part 2-1, DIN - EN 61340-5-1/VDE 0300, DIN - EN 61340-2-1 / VDE 0300 | ||
- COO (Country of Origin):
- CN
The Bernstein Digital caliper with data output according to DIN862 features a measuring range of 150 mm 6 inch with bottom beak 40 mm and top beak 10 mm. Tolerance 0.02 mm. Equipped with a 3 digit large LCD display switchable between metric and inch units with depth gauge and locking screw.
Display body plastic, ruler made of steel
Delivery in protective plastic box and with battery
Related links
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Digital Metric
- Mitutoyo Caliper 280 mm 0.02 mm Resolution Digital Metric
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 280 mm 0.02 mm Resolution Digital Metric, UKAS
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Wiha Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
