Gedore Vernier 140 mm Vernier Caliper, Imperial & Metric

Subtotal (1 unit)*

€133.34

(exc. VAT)

€164.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.34

*price indicative

RS Stock No.:
602-439
Mfr. Part No.:
6555030
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Vernier

Imperial/Metric

Imperial & Metric

Display Type

Vernier

Calliper Type

Vernier Caliper

Measurement Capacity

140mm

Standards/Approvals

DIN 862 Form A 2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gedore Pocket Vernier calliper is an essential tool designed for precise internal and external measurements. Crafted according to DIN 862 Form A 2 standards, this Vernier calliper features polished tips and a built-in depth gauge for added functionality. Its dual graduation in millimetres and inches, including Vernier scales of 1/20 and 1/128 inch respectively, ensures the utmost accuracy and versatility in various measuring tasks. Housed in a convenient leather wallet, it is both practical and stylish, making it the Ideal companion for professionals and DIY enthusiasts alike.

Accurately measures internal and external dimensions with ease

Constructed to DIN 862 standards for reliable performance

Polished tips enhance measurement precision

Integrated depth gauge allows for multi functional use

Dual graduation in millimetres and inches caters to diverse measurement needs

Includes a Durable leather wallet for safe storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy