Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper, Metric

Subtotal (1 unit)*

€101.74

(exc. VAT)

€125.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.74

*price indicative

Calibration Options:

Each

€159.16

(exc. VAT)

€195.77

(inc. VAT)

RS Stock No.:
636-676
Mfr. Part No.:
530-123
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Callipers

Imperial/Metric

Metric

Accuracy

±0.03 mm

Resolution

0.02 mm

Calliper Type

Vernier Caliper

Measurement Capacity

200mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Mitutoyo Vernier Caliper features a ruler and slider MADE of hardened stainless steel for durability and long-lasting precision. Both the ruler and verniers are matt chrome-plated, providing a smooth, corrosion-resistant surface. The caliper includes pointed internal and external measuring surfaces, making it Ideal for measuring small grooves, holes, and other fine details with high accuracy. Perfect for use in precision measurement tasks in various industrial and technical applications.

Made of hardened stainless steel

Weight is 180 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy