Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- RS Stock No.:
- 642-031
- Mfr. Part No.:
- 201030-2
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€30.90
(exc. VAT)
€38.01
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.90 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 859-224
Each
€88.32
(exc. VAT)
€108.63
(inc. VAT)
- RS Stock No.:
- 642-031
- Mfr. Part No.:
- 201030-2
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Accuracy | 0.05 mm | |
| Resolution | 0.05 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Pocket Vernier Caliper | |
| Standards/Approvals | DIN 862, DINDIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Accuracy 0.05 mm | ||
Resolution 0.05 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Pocket Vernier Caliper | ||
Standards/Approvals DIN 862, DINDIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Pocket Vernier calliper is a professional grade measuring tool designed for precision in both industrial and workshop settings. Crafted from hardened stainless steel, it ensures durability and resistance to corrosion. The calliper features a laser engraved scale with dual graduations in mm and inch, providing clear and lasting readability. Its etched scale minimizes glare, enhancing visibility under various lighting conditions.
Reading satin chrome finish and flat depth gauge
Jaws finely ground and lapped
Related links
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper UKAS
- Vogel Callipers 150 mm Pocket Vernier Caliper, Metric
- Vogel Callipers 150 mm Pocket Vernier Caliper UKAS
- Vogel Callipers 100 mm 0.05 mm Resolution Small Pocket Vernier Caliper, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital UKAS
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric

