Vogel Callipers 200 mm Scale Unit, Metric
- RS Stock No.:
- 642-049
- Mfr. Part No.:
- 302474
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.91 |
*price indicative
- RS Stock No.:
- 642-049
- Mfr. Part No.:
- 302474
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Measurement Capacity | 200mm | |
| Calliper Type | Scale Unit | |
| Standards/Approvals | DIN 6484, DIN 6482, DIN 6486 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Measurement Capacity 200mm | ||
Calliper Type Scale Unit | ||
Standards/Approvals DIN 6484, DIN 6482, DIN 6486 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Divider with setting wing is a precision tool commonly used in carpentry, metalworking, and drafting. It features square legs and hardened tips, ensuring durability and accuracy. The polished steel construction provides a smooth finish, reducing friction during use. The setting wing allows for consistent measurements and spacing, making it ideal for tasks that require precise marking and layout.
Compliance to DIN 6486 standard
With rivet
Related links
- Vogel Callipers 200 mm Scale Unit, Metric
- Vogel Callipers 250 mm Scale Unit, Metric
- Vogel Callipers 300 mm Scale Unit, Metric
- Vogel Callipers 150 mm Scale Unit, Metric
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 200 mm Marking Vernier, Metric
- Vogel Callipers 200 mm 0.01 mm Resolution Digital UKAS
- SAM Caliper 60 mm Scale Unit, Metric
