HAZET Caliper 150 mm Vernier, Metric

Subtotal (1 unit)*

€143.77

(exc. VAT)

€176.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.77

*price indicative

RS Stock No.:
644-682
Mfr. Part No.:
2154N-20
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Digital

Calliper Type

Vernier

Measurement Capacity

150mm

Non Compliant

COO (Country of Origin):
DE
The HAZET digital depth gauge is designed for precision measurement in various applications. Crafted from Durable stainless steel, this tool offers a robust and reliable solution for measuring depths up to 150 mm accurately. The inclusion of a measurement switch allows for easy toggling between millimetres and inches, catering to diverse customer needs. With a clear display and straightforward operation, it is perfect for professionals seeking efficiency and dependability in their work.

Offers a measuring range of up to 150 mm for versatile applications

Allows seamless conversion between mm and inch measurements for user convenience

Equipped with an RS 232 C Interface for efficient data processing

Features an On/Off switch that conserves battery life when not in use

Includes a battery for immediate use right out of the box

Constructed from stainless steel for enhanced durability and longevity

Supplied with a protective plastic box for secure storage and transport

Complies with DIN 862 standards, ensuring high measurement accuracy

Lightweight design with a net weight of just 0.3 kg adds ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy