BETA Caliper 150 mm Vernier, Metric
- RS Stock No.:
- 225-7296
- Mfr. Part No.:
- 1652
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7296
- Mfr. Part No.:
- 1652
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Accuracy | 0.02 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | UNI EN ISO 133851DIN | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Accuracy 0.02 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 150mm | ||
Standards/Approvals UNI EN ISO 133851DIN | ||
RoHS Status: Exempt
The BETA analogue Vernier caliper can provide analogue reading to 0.02 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- BETA Caliper 150 mm Digital, Metric
- BETA Caliper 150 mm Digital UKAS
- HAZET Caliper 150 mm Vernier, Metric
- BETA Caliper 500 mm Vernier Metric
- BETA Caliper 200 mm Vernier Imperial, UKAS
- BETA Caliper 200 mm Vernier Imperial
- BETA Caliper 60 mm 0.1 mm Resolution Vernier, Metric
