SAM Caliper 200 mm Vernier, Metric, Imperial, UKAS
- RS Stock No.:
- 859-025
- Mfr. Part No.:
- 710-P-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€207.36
(exc. VAT)
€255.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.36 |
*price indicative
- RS Stock No.:
- 859-025
- Mfr. Part No.:
- 710-P-6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | Analogue | |
| Calliper Type | Vernier | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type Analogue | ||
Calliper Type Vernier | ||
Measurement Capacity 200mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM OUTILLAGE digital calliper used for Inside or outside measurement. It has 250 x 85 x 25 mm dimension.
plastic case
Matt chrome finish
Related links
- SAM Caliper 200 mm Vernier Imperial
- SAM Caliper 200 mm Vernier, Metric
- BETA Caliper 200 mm Vernier Imperial, UKAS
- SAM Caliper 160 mm Vernier, Metric
- SAM Caliper 120 mm Vernier Imperial
- RS PRO Caliper 300 mm 0.02 mm Resolution Vernier Imperial, UKAS
- Mitutoyo Caliper 130 mm 0.02 mm Resolution Vernier Imperial, UKAS
- BETA Caliper 200 mm Vernier Imperial
