BETA Caliper 150 mm Digital, Metric, UKAS

Subtotal (1 unit)*

€150.12

(exc. VAT)

€184.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.12

*price indicative

RS Stock No.:
859-209
Mfr. Part No.:
1651DGTB 150
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Digital

Measurement Capacity

150mm

Calliper Type

Digital

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Digital vernier caliper with a reading accuracy of 0.01 mm, designed for precise measurements. It features a screw slider locking mechanism, mm/inch conversion, and zero setting at any position, with a square depth rod up to 300 mm for versatile use.

Screw slider locking for stable measurements

mm/inch conversion for convenience

Zero setting at any position

Square depth rod up to 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy