Vogel Compass 200 mm Outside caliper, Imperial & Metric
- RS Stock No.:
- 877-626
- Mfr. Part No.:
- 302454
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.22 |
*price indicative
- RS Stock No.:
- 877-626
- Mfr. Part No.:
- 302454
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Compass | |
| Imperial/Metric | Imperial & Metric | |
| Calliper Type | Outside caliper | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | DIN 6484 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Compass | ||
Imperial/Metric Imperial & Metric | ||
Calliper Type Outside caliper | ||
Measurement Capacity 200mm | ||
Standards/Approvals DIN 6484 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel External Compass delivers exceptional accuracy in length measurement, designed to meet high standards in industrial applications.
Manufactured from high-quality German steel for enhanced durability
Features an easy-to-read scale for precise measurements
Lightweight design allows for convenient handling and transport
Available in various lengths to suit diverse measurement needs
Related links
- Vogel Compass 250 mm Outside caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
