Vogel Compass 250 mm Outside caliper, Imperial & Metric
- RS Stock No.:
- 877-627
- Mfr. Part No.:
- 302455
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.44 |
*price indicative
- RS Stock No.:
- 877-627
- Mfr. Part No.:
- 302455
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Compass | |
| Imperial/Metric | Imperial & Metric | |
| Measurement Capacity | 250mm | |
| Calliper Type | Outside caliper | |
| Standards/Approvals | DIN 6484 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Compass | ||
Imperial/Metric Imperial & Metric | ||
Measurement Capacity 250mm | ||
Calliper Type Outside caliper | ||
Standards/Approvals DIN 6484 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel External Compass delivers exceptional accuracy in length measurement, designed to meet high standards in industrial applications.
Manufactured from high-quality stainless steel for durability and corrosion resistance
Features a laser-engraved graduation for enhanced readability and long-lasting use
Offers various length options tailored to meet specific measuring requirements
Includes a factory calibration service to confirm accuracy and reliability
Related links
- Vogel Compass 200 mm Outside caliper, Imperial & Metric
- Moore & Wright Caliper 250 mm Outside, Metric
- Vogel Vernier 150 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
