Starrett Caliper 150 mm 0.02 mm Resolution Vernier, Metric, UKAS
- RS Stock No.:
- 124-3570
- Mfr. Part No.:
- DW990
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€126.10
(exc. VAT)
€155.10
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.10 |
*price indicative
- RS Stock No.:
- 124-3570
- Mfr. Part No.:
- DW990
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Vernier | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.02 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Vernier | ||
Accuracy ±0.02 mm | ||
Resolution 0.02 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
Starrett Vernier Dual Scale Calipers
An imperial/metric universal vernier caliper for internal and external measurements.
Stainless steel hardened to HV500, for maximum wear resistance
Satin chrome finish
Knurled thumbscrew slide lock
Vernier Calipers
Related links
- Starrett Caliper 150 mm 0.02 mm Resolution Vernier UKAS
- Starrett Caliper 150 mm 0.02 mm Resolution Vernier, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier UKAS
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric, UKAS
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper UKAS
- Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper UKAS
- Mitutoyo Callipers 300 mm 0.02 mm Resolution Vernier Caliper UKAS
- RS PRO Caliper 300 mm 0.02 mm Resolution Vernier Imperial, UKAS
