Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Imperial, Metric, UKAS
- RS Stock No.:
- 186-3329
- Mfr. Part No.:
- 500-172-20
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€365.27
(exc. VAT)
€449.28
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 54 unit(s) shipping from 10 November 2026
- Plus 13 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.27 |
*price indicative
- RS Stock No.:
- 186-3329
- Mfr. Part No.:
- 500-172-20
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | Digital | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 200mm | |
| Calliper Type | Digital | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type Digital | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 200mm | ||
Calliper Type Digital | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
RoHS Status: Exempt
Mitutoyo Digital Precision Caliper
The Mitutoyo 0 to 8in range digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The INC (incremental) measurement function enables the display Value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set, or reset, with the origin' switch at any time. It has Advanced functions like low battery alarm indication and carbide-tipped jaw that makes it Ideal for various applications like measurement of rough-machined workpieces, castings, and grindstones.
Features and Benefits
Step-measurement capable
Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's absolute scale
The slider configuration features an ergonomic, thumb-friendly shape
Resolution of 0.01mm
Accuracy of ±0.001in
Button-type silver oxide battery power supply
High response speed
Font height is 9mm,alleviation of fatigue with the high-contrast LCD
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Related links
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
