Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 794-3617
- Mfr. Part No.:
- 500-713-20
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€340.57
(exc. VAT)
€418.90
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.57 |
*price indicative
- RS Stock No.:
- 794-3617
- Mfr. Part No.:
- 500-713-20
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 200mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Mitutoyo Precision Caliper
The Mitutoyo 0 to 200mm range precision calliper is an industry protection standard-compliant device used in length measuring systems. It is Ideal for environments where large amounts of cutting oils are being sprayed from various directions (where only vernier callipers could be used before). This device can withstand temporary immersion in water without suffering any damage. Also, it is completely dustproof and coolant proof. It comes with an ABS (absolute) measurement function that automatically starts the absolute-mode measurement without any zero-setting after it is switched on.
Supplied with Case and 1 battery.
Features and Benefits
Battery life of up to 5 years under normal use
Advanced ergonomic design with only one-button
Fully hardened stainless steel beam and jaws with an anti-glare
Equipped with a flat depth gauge
Satin chrome finish
Error reporting
Precision: 0.02mm
Resolution: 0.01mm
All measuring surfaces are ground and lapped for high accuracy
Auto power on/off function
Zero point of the instrument is pre-set and memorised even if the unit is switched off
No need to wipe off water and oil from the main scale during use
Resistant to dust
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Related links
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm Digital, Metric
