BETA Caliper 300 mm 0.02 mm Resolution Vernier, Metric, Imperial
- RS Stock No.:
- 225-7298
- Mfr. Part No.:
- 1654 300
- Manufacturer:
- BETA
Subtotal (1 unit)*
€432.56
(exc. VAT)
€532.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.56 |
*price indicative
- RS Stock No.:
- 225-7298
- Mfr. Part No.:
- 1654 300
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | Analogue | |
| Accuracy | 0.02 mm | |
| Resolution | 0.02 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 300mm | |
| Standards/Approvals | UNI EN ISO 133851DIN | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type Analogue | ||
Accuracy 0.02 mm | ||
Resolution 0.02 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 300mm | ||
Standards/Approvals UNI EN ISO 133851DIN | ||
RoHS Status: Exempt
The BETA workshop Vernier can read as small as 0.02 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Caliper 300 mm 0.02 mm Resolution Vernier Imperial
- RS PRO Caliper 300 mm 0.02 mm Resolution Vernier Imperial, UKAS
- RS PRO Caliper 300 mm 0.02 mm Resolution Vernier Imperial
- Mitutoyo Caliper 130 mm 0.02 mm Resolution Vernier Imperial
- Mitutoyo Caliper 130 mm 0.02 mm Resolution Vernier Imperial, UKAS
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper, Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper UKAS
- BETA Caliper 200 mm 0.02 mm Resolution Vernier Metric
