RS PRO Caliper 300 mm 0.01 mm Resolution Digital, Metric, UKAS
- RS Stock No.:
- 243-6835
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€222.68
(exc. VAT)
€273.90
(inc. VAT)
In Stock
- 41 unit(s) ready to ship
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.68 |
*price indicative
- RS Stock No.:
- 243-6835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.03 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 300mm | |
| Calliper Type | Digital | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.03 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 300mm | ||
Calliper Type Digital | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO Digital Metric Vernier Calliper - 300 mm
RS PRO is proud to introduce a superb stainless steel digital caliper with 4-way measurement. This electronic vernier is proficient at measuring the outside, inside, step and depth on components during test & measurement applications.
Our electronic caliper has a measurement range between 0 mm and 300 mm and resolution of 0.01mm. It uses a linear encoder to measure internal and external distances, its highly accurate, and much easier to use than traditional analogue devices.
The conversion scale is metric and there is a floating zero feature that allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it is easy to read.
The RS PRO caliper is packed with features that make this hand tool the Ideal measuring device and a must have accessory for your tool box. Calibration options available.
Key Features
Specification
Applications
Related links
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital, Metric
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital UKAS
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital UKAS
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital UKAS
