Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital, Metric, UKAS
- RS Stock No.:
- 794-5537
- Mfr. Part No.:
- 551-331-10
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€752.46
(exc. VAT)
€925.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €752.46 |
*price indicative
- RS Stock No.:
- 794-5537
- Mfr. Part No.:
- 551-331-10
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.04 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 300mm | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.04 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 300mm | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
Mitutoyo Precision Caliper
The Mitutoyo 0 to 300mm range precision calliper is an accurate measuring device. It can withstand temporary immersion in water without suffering any damage. Also, it is completely dustproof. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The original position of the calliper can be set or reset with the origin' switch at any time. It comes with many advanced functions like low battery alarm indication, external output function for exporting data using optional data cable, and a standard jaw. Such features make this device ideal for various applications. The Mitutoyo precision calliper can also be integrated into statistical process control and measurement systems.
Note:
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with SR44 Battery
Features and Benefits
Resolution of 0.01mm
Accuracy of ±0.04mm
High response speed
Fully hardened stainless steel beam and jaws with an anti-glare
Satin chrome finish
All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Low voltage alarm
Auto power OFF after 20 minutes non use
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Related links
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital Imperial
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital UKAS
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 1000 mm 0.01 mm Resolution Digital, Metric
