Wiha Caliper 150 mm 0.1 mm Resolution Dial, Metric
- RS Stock No.:
- 280-5806
- Distrelec Article No.:
- 301-44-198
- Mfr. Part No.:
- 27082
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€55.63
(exc. VAT)
€68.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.63 |
*price indicative
- RS Stock No.:
- 280-5806
- Distrelec Article No.:
- 301-44-198
- Mfr. Part No.:
- 27082
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Resolution | 0.1 mm | |
| Calliper Type | Dial | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Resolution 0.1 mm | ||
Calliper Type Dial | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Wiha Tools Analogue calliper is constructed from non-metallic high-tech material with 50 percent fibre-glass content. This analogue calliper dial has 35 mm diameter.
Impact resistant dial can be recalibrated to zero
For outside inside and depth measurements
Related links
- Wiha Caliper 150 mm 0.1 mm Resolution Dial, Metric
- Wiha Caliper 150 mm 0.1 mm Resolution Vernier, Imperial & Metric
- RS PRO Caliper 150 mm 0.1 mm Resolution Dial Metric
- Moore & Wright Caliper 150 mm 0.1 mm Resolution Metric
- Moore & Wright Caliper 150 mm 0.1 mm Resolution Metric, UKAS
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Dial, Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial Imperial, UKAS
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Dial Imperial
