Wiha Caliper 150 mm 0.1 mm Resolution Vernier, Imperial & Metric

Subtotal (1 unit)*

€43.64

(exc. VAT)

€53.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.64

*price indicative

RS Stock No.:
280-5808
Distrelec Article No.:
180-76-234
Mfr. Part No.:
27083
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Caliper

Imperial/Metric

Imperial & Metric

Display Type

Analogue

Resolution

0.1 mm

Calliper Type

Vernier

Measurement Capacity

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Wiha Tools Calliper is made of non-metallic high-tech material with 50 percent fibre-glass content. It has Vernier scale in green ensures a good contrast for simple reading. This calliper gives an almost parallax-free reading of the measurement value.

Vernier for millimetre and inch display

For outside inside and depth measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy