Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric, UKAS
- RS Stock No.:
- 794-5461
- Mfr. Part No.:
- 500-727-11
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€731.72
(exc. VAT)
€900.02
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.72 |
*price indicative
- RS Stock No.:
- 794-5461
- Mfr. Part No.:
- 500-727-11
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
Mitutoyo-Absolute
Electronic calipers with an LCD display which will display in either metric/imperial (switchable) or metric only reading depending on model.
General Features:
Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish
All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C
Electronic Features:
ON/OFF - Switches unit on, display indicates distance of jaws from pre-set origin point
ABS - Absolute feature re-sets the reference point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off
Note
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions - A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
SPC output versions - A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with
SR44 Battery
Related links
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Digital UKAS
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
