Yoke Cam Follower LR604-2RSR-HLC, 4mm ID, 13mm OD
- RS Stock No.:
- 174-1168
- Mfr. Part No.:
- LR604-2RSR-HLC
- Manufacturer:
- INA
Bulk discount available
Price Each**
€26.65
(exc. VAT)
€32.78
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €26.65 |
5 - 9 | €25.60 |
10 - 24 | €25.05 |
25 + | €24.55 |
**price indicative
Related links
- Yoke Cam Follower LR605-2RSR-HLC 16mm OD
- Yoke Cam Follower LR608-2RSR-HLC 24mm OD
- Yoke Cam Follower LR607-2RSR-HLC-D-0-10 22mm OD
- Standard Caged Cam Follower CF 5 BUUR 13mm OD
- Standard Caged Cam Follower CF 5 FBUUR 13mm OD
- Yoke Cam Follower LFR50/5-6-2Z-HLC 17mm OD
- Yoke Cam Follower NA2206-2RSR 62mm OD
- Yoke Cam Follower RNA2203-2RSR 40mm OD