Needle Radial Cam Follower NATV 10 PPA, 10mm ID, 30mm OD
- RS Stock No.:
- 208-0380
- Mfr. Part No.:
- NATV 10 PPA
- Manufacturer:
- SKF
Subtotal (1 unit)**
€53.88
(exc. VAT)
€66.27
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €53.88 |
**price indicative
- RS Stock No.:
- 208-0380
- Mfr. Part No.:
- NATV 10 PPA
- Manufacturer:
- SKF
Related links
- Needle Radial Cam Follower NATV 17 PPA 40mm OD
- Needle Radial Cam Follower NATV 50 PPA 90mm OD
- Needle Radial Cam Follower NATV 25 PPA 52mm OD
- Needle Radial Cam Follower NATV 5 PP 16mm OD
- Needle Radial Cam Follower NATV 6 PP 19mm OD
- Spherical Radial Cam Follower NATR 10 30mm OD
- Yoke Cam Follower NA2200-2RSR 30mm OD
- Yoke Cam Follower 10mm ID, 30mm OD