Needle Radial Cam Follower NATV 6 PP, 6mm ID, 19mm OD
- RS Stock No.:
- 208-0388
- Mfr. Part No.:
- NATV 6 PP
- Manufacturer:
- SKF
Price Each**
€33.41
(exc. VAT)
€41.09
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €33.41 |
**price indicative
Related links
- Needle Radial Cam Follower NATV 5 PP 16mm OD
- Spherical Radial Cam Follower NATR 6 19mm OD
- Needle Radial Cam Follower NATV 17 PPA 40mm OD
- Needle Radial Cam Follower NATV 10 PPA 30mm OD
- Needle Radial Cam Follower NATV 50 PPA 90mm OD
- Needle Radial Cam Follower NATV 25 PPA 52mm OD
- Yoke Cam Follower NATR6-PP-A 19mm OD
- Yoke Cam Follower NATR6-X-PP-A 19mm OD