Needle Radial Cam Follower NATV 25 PPA, 25mm ID, 52mm OD
- RS Stock No.:
- 208-0385
- Mfr. Part No.:
- NATV 25 PPA
- Manufacturer:
- SKF
Subtotal (1 unit)**
€88.00
(exc. VAT)
€108.24
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €88.00 |
**price indicative
- RS Stock No.:
- 208-0385
- Mfr. Part No.:
- NATV 25 PPA
- Manufacturer:
- SKF
Related links
- Needle Radial Cam Follower NATV 17 PPA 40mm OD
- Needle Radial Cam Follower NATV 50 PPA 90mm OD
- Needle Radial Cam Follower NATV 10 PPA 30mm OD
- Needle Radial Cam Follower NATV 6 PP 19mm OD
- Yoke Cam Follower NATR 25 PP 52mm OD
- Spherical Radial Cam Follower PWKR 52.2RS 52mm OD
- Yoke Cam Follower 25mm ID, 52mm OD
- Yoke Cam Follower LR5005-2RS 52mm OD