Yoke Type Track Roller Track Roller PWTR1542-2RS-XL, 15mm ID, 42mm OD
- RS Stock No.:
- 260-0746
- Mfr. Part No.:
- PWTR1542-2RS-XL
- Manufacturer:
- INA
Subtotal (1 unit)**
€93.27
(exc. VAT)
€114.72
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €93.27 |
**price indicative
- RS Stock No.:
- 260-0746
- Mfr. Part No.:
- PWTR1542-2RS-XL
- Manufacturer:
- INA
Related links
- Yoke Cam Follower PWTR15-2RS-XL 35mm OD
- Yoke Type Track Roller Track Roller NATV15 35mm OD
- Stud Type Track Roller Track Roller PWKRE62-2RS-XL, 62mm OD
- Yoke Type Track Roller Track Roller NATR10 30mm OD
- Yoke Type Track Roller Track Roller STO12 32mm OD
- Yoke Type Track Roller Track Roller STO10 30mm OD
- Yoke Type Track Roller Track Roller NATV12 32mm OD
- Yoke Type Track Roller Track Roller NATR20 47mm OD