Eaton 3 Position 60 °, Key Actuator 10 A
- RS Stock No.:
- 243-937
- Mfr. Part No.:
- 030452 TM-3-8222/EZ/S-J
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.55
(exc. VAT)
€148.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.55 |
*price indicative
- RS Stock No.:
- 243-937
- Mfr. Part No.:
- 030452 TM-3-8222/EZ/S-J
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 500V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Key | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, UL, UL 60947-4-1, VDE 0660, CE, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.:3211-05 | |
| Width | 30mm | |
| Length | 83mm | |
| Depth | 83mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Center | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 500V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Key | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, UL, UL 60947-4-1, VDE 0660, CE, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.:3211-05 | ||
Width 30mm | ||
Length 83mm | ||
Depth 83mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- AT
The Eaton innovative changeover switch represents the evolution of control technology, expertly crafted to meet the demands of modern applications. Designed with a robust key-operated locking mechanism, it ensures secure and reliable operation in various environments. Boasting a compact size, it fits seamlessly into control panels, facilitating a hassle-free installation process. Its durable plastic enclosure is engineered to withstand challenging conditions, offering an IP65 rating for protection against dust and water ingress. The Eaton moeller series TM changeover switch combines impressive mechanical endurance with exceptional electrical performance, providing a lifespan of up to one million operations. It's an ideal solution for professionals seeking reliability and efficiency in their electrical systems.
Features a user-friendly key actuation for enhanced security
Constructed with corrosion-resistant materials for longevity
Optimised for both indoor and outdoor applications
Designed for easy front mounting in various configurations
Offers a dynamic ability for multiple electrical configurations
Highlights a pollution degree rating of 3 for operational safety
Ensures exceptional electromagnetic compatibility
Provides a reliable switching capacity tailored for general use
Incorporates well-defined mechanical impact and UV resistance
Related links
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton Selector Switch - 2 Positions
- Eaton 3 Position 60 °, Short Lever Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton EZ Key Switch Head
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
