Eaton 2 Position 60 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-434
- Mfr. Part No.:
- 186119 C22-WRK-K10-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72.02
(exc. VAT)
€88.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.02 |
*price indicative
- RS Stock No.:
- 246-434
- Mfr. Part No.:
- 186119 C22-WRK-K10-P5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP66, IP65 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Contact Voltage | 800V | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 70°C | |
| Depth | 1.08m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-5-1 CE UL VDE 0660 CSA | |
| Width | 30mm | |
| Length | 1.08m | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP66, IP65 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Contact Voltage 800V | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 70°C | ||
Depth 1.08m | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-5-1 CE UL VDE 0660 CSA | ||
Width 30mm | ||
Length 1.08m | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 changeover switch offers a sophisticated solution for your switching needs. This robust actuator features a thumb grip design, ensuring ease of operation while maintaining safety and reliability. Built to withstand challenging environments, the switch is encased in a durable bezel made from titanium, providing both sleek aesthetics and exceptional strength. With four poles and a 1 m cable fitted with an M12A plug, this device delivers reliable performance across various applications, especially in demanding industrial settings.
Titanium bezel adds durability and aesthetic appeal
4 pole cable connection system for versatile compatibility
High ambient temperature tolerance ensuring reliable performance
IP65 and IP66 ratings protect against dust and moisture ingress
Mechanical lifespan of 1000000 operations enhances longevity
Shock resistance of up to 30 g provides reliability in harsh conditions
Latching switching function for dependable operation
Related links
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 2 Position 60 °, Knob Actuator
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 2 Position 60 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 4 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
