Eaton, 1P 3 Position Rotary Cam Switch, 20A, Toggle Actuator
- RS Stock No.:
- 250-664
- Mfr. Part No.:
- 197406 T0-1-8310/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€218.00
(exc. VAT)
€268.14
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €218.00 |
*price indicative
- RS Stock No.:
- 250-664
- Mfr. Part No.:
- 197406 T0-1-8310/SE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | Rotary Cam Switch | |
Series | Moeller Series | |
Pole and Throw Configuration | 1P | |
Maximum Current | 20A | |
Number of Positions | 3 | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type Rotary Cam Switch | ||
Series Moeller Series | ||
Pole and Throw Configuration 1P | ||
Maximum Current 20A | ||
Number of Positions 3 | ||
Actuator Type Toggle | ||