Login / Register to access your benefits
Recently searched

    Eaton, 1P 4 Position Rotary Cam Switch, 20A, Toggle Actuator

    Subtotal (1 unit)*

    €213.00

    (exc. VAT)

    €261.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 21 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€213.00

    *price indicative

    RS Stock No.:
    252-198
    Mfr. Part No.:
    197399 T0-2-8231/SE1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Pole and Throw Configuration

    1P

    Cam Switch Type

    Rotary Cam Switch

    Series

    Moeller Series

    Maximum Current

    20A

    Number of Positions

    4

    Actuator Type

    Toggle

    Related links