Eaton, 1NO Rotary Cam Switch, 690V ac, 250A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 258-485
- Mfr. Part No.:
- 280943 P5-250/V/SVB/HI10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€563.00
(exc. VAT)
€692.49
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €563.00 |
*price indicative
- RS Stock No.:
- 258-485
- Mfr. Part No.:
- 280943 P5-250/V/SVB/HI10
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Series | P5 | |
Pole and Throw Configuration | 1NO | |
Cam Switch Type | Rotary Cam Switch | |
Electrical Phase | 1, 3 | |
Maximum Current | 250A | |
Maximum Voltage | 690V ac | |
Actuator Type | Door Coupling Rotary Drive | |
Select all | ||
---|---|---|
Brand Eaton | ||
Series P5 | ||
Pole and Throw Configuration 1NO | ||
Cam Switch Type Rotary Cam Switch | ||
Electrical Phase 1, 3 | ||
Maximum Current 250A | ||
Maximum Voltage 690V ac | ||
Actuator Type Door Coupling Rotary Drive | ||
Related links
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- Eaton 690V ac Door Coupling Rotary Drive Actuator
- Eaton 690V ac Door Coupling Rotary Drive Actuator